- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.623.3353.0
25.623.3353.0
Wieland Electric
Conn Rising Cage Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A Carton
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Conn Rising Cage Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A Carton
Search Keywords: 2562333530
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Wieland Electric
-
부품 번호:25.623.3353.0
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Rising Cage Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10
3 Weeks
배송 가능
5. 27. 26
PRICE (USD)
수량
Unit Price
10
$3.44
50
$2.89
250
$2.67
500
$2.56
1,000
$2.45
2,500
$2.39
5,000
$2.32
7,500 +
$2.29
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments