- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.621.0453.0
Wieland Electric
25.621.0453.0
Conn Rising Cage Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 8A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rising Cage Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 8A Carton
Search Keywords: 2562104530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.621.0453.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Rising Cage Terminal Block |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 3.81 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 8 A |
| Termination Method: | Screw |
Product Guides
+
Frequently Asked Questions
Is 25.621.0453.0 RoHS compliant?
Yes, 25.621.0453.0 is RoHS compliant.
What is the lead time for 25.621.0453.0?
The standard lead time for 25.621.0453.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2
$9.54
25
$3.58
50
$2.80
100
$2.66
250
$2.53
500
$2.40
1,000 +
$2.28
Click for Quote
Log in
to unlock special pricing