- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.602.2853.0
Wieland Electric
25.602.2853.0
Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 15A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 15A Carton
Search Keywords: 2560228530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.602.2853.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Block |
| Body Orientation: | Straight |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 5 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Screw |
Product Guides
+
Frequently Asked Questions
Is 25.602.2853.0 RoHS compliant?
Yes, 25.602.2853.0 is RoHS compliant.
What is the lead time for 25.602.2853.0?
The standard lead time for 25.602.2853.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,279
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
3
$4.53
25
$4.30
50
$2.46
100
$1.60
250
$1.52
500
$1.44
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing