- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.602.2653.0
Wieland Electric
25.602.2653.0
Conn PC Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PC Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A Carton
Search Keywords: 2560226530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.602.2653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:PC Terminal Block
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.602.2653.0 RoHS compliant?
Yes, 25.602.2653.0 is RoHS compliant.
What is the lead time for 25.602.2653.0?
The standard lead time for 25.602.2653.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
409
Can Ship immediately
On Order:
1,001
can ship 12/10/26
1,000
can ship 2/5/27
Minimum Order Quantity:
4
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
4
$3.40
25
$3.23
50
$1.85
100
$1.20
250
$1.14
500
$1.08
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing