- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.602.2453.0
25.602.2453.0
Wieland Electric
The 25.602.2453.0 is a 4-pole, pluggable PC board connector with a 5.00 mm spacing.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 25.602.2453.0 is a 4-pole, pluggable PC board connector with a 5.00 mm spacing.
Search Keywords: 2560224530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.602.2453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,955
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$1.042
250
$0.724
500
$0.672
1,000
$0.641
2,500
$0.605
5,000
$0.604
7,500
$0.602
10,000 +
$0.601
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT