- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.600.5753.0
25.600.5753.0
Wieland Electric
Conn Terminal Block F 7 POS 3.5mm Screw ST Cable Mount 10A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 7 POS 3.5mm Screw ST Cable Mount 10A Carton
Search Keywords: 2560057530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.600.5753.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$1.44
100
$1.29
250
$1.26
500
$1.24
1,000
$1.21
2,500
$1.19
5,000
$1.18
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments