- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.600.1553
25.600.1553
Wieland Electric
Conn Terminal Block F 15 POS 5mm Screw ST Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block F 15 POS 5mm Screw ST Cable Mount 15A
Search Keywords: 256001553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.600.1553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 50
Stock lot only:
6
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$3.366
50
$3.060
100
$2.990
250
$2.950
500
$2.870
1,000
$2.830
2,500
$2.790
5,000
$2.740
7,500 +
$2.700
Click for Quote
Log in
to unlock special pricing