Available Replacements
Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

25.600.0653

Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A
Search Keywords: 256000653
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 25.600.0653
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Body Orientation: Straight
Gender: F
Mounting: Cable Mount
Pitch: 5 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25.600.0653 discontinued?
Yes, 25.600.0653 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25.600.0653?
The recommended replacement for 25.600.0653 is 25.600.2653.0 from Wieland Electric, available from OnlineComponents.com.
Is 25.600.0653 RoHS compliant?
Yes, 25.600.0653 is RoHS compliant.
What is the lead time for 25.600.0653?
The standard lead time for 25.600.0653 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.463
50
$1.330
250
$1.280
500
$1.260
1,000
$1.230
2,500
$1.210
5,000
$1.200
7,500
$1.190
10,000 +
$1.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!