- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.522.3253.0
25.522.3253.0
Wieland Electric
Terminal Strip For PCB - 2.5mm2 - 5.08mm - 2 Poles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip For PCB - 2.5mm2 - 5.08mm - 2 Poles
Search Keywords: 2552232530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.522.3253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$0.5707
250
$0.5106
500
$0.5029
1,000
$0.4954
2,500
$0.4785
5,000
$0.4713
7,500
$0.4642
10,000 +
$0.4573
Click for Quote
Log in
to unlock special pricing