- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.521.3853.0
25.521.3853.0
Wieland Electric
Terminal Strip For PCB - 2.5mm2 - 5.00mm - 8 Poles
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Strip For PCB - 2.5mm2 - 5.00mm - 8 Poles
Search Keywords: 2552138530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.521.3853.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.31
100
$1.20
250
$1.18
500
$1.15
1,000
$1.12
2,500
$1.10
5,000
$1.09
7,500 +
$1.08
Click for Quote
Log in
to unlock special pricing