- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.521.2453.0
25.521.2453.0
Wieland Electric
Terminal Strip For PCB - 2.5mm2 - 5.00mm - 24 Poles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip For PCB - 2.5mm2 - 5.00mm - 24 Poles
Search Keywords: 2552124530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.521.2453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$3.93
50
$3.52
100
$3.44
250
$3.39
500
$3.29
1,000
$3.25
2,500
$3.21
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing