- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.521.2153.0
25.521.2153.0
Wieland Electric
Terminal Strip For PCB - 2.5mm2 - 5.00mm - 21 Poles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip For PCB - 2.5mm2 - 5.00mm - 21 Poles
Search Keywords: 2552121530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.521.2153.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4
$8.22
10
$5.10
25
$4.25
50
$4.07
100
$3.91
250
$3.80
500
$3.71
1,000 +
$3.61
Click for Quote
Log in
to unlock special pricing