- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.503.6253.0
25.503.6253.0
Wieland Electric
Conn Cage Clamp Terminal Block 2 POS 5.08mm Solder Thru-Hole 16A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 2 POS 5.08mm Solder Thru-Hole 16A Carton
Search Keywords: 2550362530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.503.6253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
65
can ship 5/18/26
Minimum Order Quantity:
25
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$0.957
250
$0.777
500
$0.766
1,000
$0.743
2,500
$0.682
5,000
$0.671
7,500
$0.661
10,000 +
$0.651
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT