- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.500.0653.0
Wieland Electric
25.500.0653.0
Conn Cage Clamp Terminal Block 6 POS 5mm Solder Thru-Hole 15A/16A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Cage Clamp Terminal Block 6 POS 5mm Solder Thru-Hole 15A/16A Carton
Search Keywords: 2550006530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.500.0653.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cage Clamp Terminal Block |
| Mounting: | Through Hole |
| Pitch: | 5 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15/16 A |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 25.500.0653.0 RoHS compliant?
Yes, 25.500.0653.0 is RoHS compliant.
What is the lead time for 25.500.0653.0?
The standard lead time for 25.500.0653.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
3 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$1.79
50
$1.78
100
$1.77
250
$1.76
500
$1.33
750
$1.25
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing