- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.392.3353.0
25.392.3353.0
Wieland Electric
Conn Shrouded Header HDR 3 POS 7.62mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 3 POS 7.62mm Solder RA Thru-Hole
Search Keywords: 2539233530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.392.3353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Minimum Order Quantity:
50
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$0.7084
50
$0.6440
250
$0.5760
500
$0.5740
1,000
$0.5630
2,500
$0.5400
5,000
$0.5380
7,500
$0.5330
10,000 +
$0.5310
Click for Quote
Log in
to unlock special pricing