- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.390.4153.0
25.390.4153.0
Wieland Electric
The 25.390.4153.0 is an 11-pole, closed-version insulated header for PC boards with a 7.62 mm spacing.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 25.390.4153.0 is an 11-pole, closed-version insulated header for PC boards with a 7.62 mm spacing.
Search Keywords: 2539041530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.390.4153.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$4.44
50
$3.61
100
$3.56
250
$3.35
500
$3.16
1,000
$3.12
2,500
$3.00
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing