- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.380.3353.0
25.380.3353.0
Wieland Electric
Conn Rising Cage Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 15A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rising Cage Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 15A Carton
Search Keywords: 2538033530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.380.3353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rising Cage Terminal Block
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:7.62 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Minimum Order Quantity:
25
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
25
$1.34
100
$1.22
250
$1.20
500
$1.17
1,000
$1.15
2,500
$1.12
5,000
$1.11
7,500 +
$1.10
Click for Quote
Log in
to unlock special pricing