- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.359.4053.0
Wieland Electric
25.359.4053.0
Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Carton
Search Keywords: 2535940530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.359.4053.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 25.359.4053.0 RoHS compliant?
Yes, 25.359.4053.0 is RoHS compliant.
What is the lead time for 25.359.4053.0?
The standard lead time for 25.359.4053.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
3 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
75
$3.60
150
$2.70
225
$2.52
300 +
$2.47
Click for Quote
Log in
to unlock special pricing