- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.359.3453.0
Wieland Electric
25.359.3453.0
Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole Carton
Search Keywords: 2535934530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.359.3453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.359.3453.0 RoHS compliant?
Yes, 25.359.3453.0 is RoHS compliant.
What is the lead time for 25.359.3453.0?
The standard lead time for 25.359.3453.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.47
250
$1.20
500
$1.14
1,000
$1.10
2,500
$1.05
5,000
$1.02
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing