- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.352.5453.1
25.352.5453.1
Wieland Electric
Puggable Terminal Strip For Printed Circuits - Horizontal Socket - 5.08 mm - 24 Positions - 15 A - 300 V - Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Puggable Terminal Strip For Printed Circuits - Horizontal Socket - 5.08 mm - 24 Positions - 15 A - 300 V - Black
Search Keywords: 2535254531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.352.5453.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$2.85
50
$2.55
100
$2.54
250
$2.45
500
$2.39
1,000
$2.38
2,500
$2.33
5,000 +
$2.31
Click for Quote
Log in
to unlock special pricing