- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.352.3616.0
25.352.3616.0
Wieland Electric
PCB Pin Header 6 Poles, with Solder Pin (2.6mm, Tin Plated), Pitch 5.08 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header 6 Poles, with Solder Pin (2.6mm, Tin Plated), Pitch 5.08 mm
Search Keywords: 2535236160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.352.3616.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.000
250
$0.812
500
$0.776
1,000
$0.743
2,500
$0.712
5,000
$0.693
7,500
$0.692
10,000 +
$0.684
Click for Quote
Log in
to unlock special pricing