- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.352.3353.0
Wieland Electric
25.352.3353.0
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 2535233530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.352.3353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.352.3353.0 RoHS compliant?
Yes, 25.352.3353.0 is RoHS compliant.
What is the lead time for 25.352.3353.0?
The standard lead time for 25.352.3353.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,303
Can Ship immediately
On Order:
1,300
can ship 12/10/26
Minimum Order Quantity:
50
3 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
50
$0.5492
500
$0.4462
1,000
$0.4263
2,500
$0.4080
5,000
$0.3912
7,500
$0.3903
10,000
$0.3808
15,000 +
$0.3798
Click for Quote
Log in
to unlock special pricing