- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.352.3253.0
25.352.3253.0
Wieland Electric
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 2535232530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.352.3253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
100
3 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
100
$0.2681
500
$0.2548
2,500
$0.2415
5,000
$0.2358
7,500
$0.2325
25,000
$0.2225
50,000 +
$0.2168
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT