- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.350.5353.0
25.350.5353.0
Wieland Electric
Terminal Block - Header - 5.08 mm - 23 Positions - 15 A - 300 V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Header - 5.08 mm - 23 Positions - 15 A - 300 V
Search Keywords: 2535053530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.350.5353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$4.56
25
$4.15
100
$3.99
250
$3.90
500
$3.82
1,000
$3.77
2,500
$3.71
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing