- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.350.4853.0
25.350.4853.0
Wieland Electric
Terminal Block - Header - 5.08 mm - 18 Positions - 15 A - 300 V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Header - 5.08 mm - 18 Positions - 15 A - 300 V
Search Keywords: 2535048530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.350.4853.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
10
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$2.14
100
$1.91
250
$1.87
500
$1.83
1,000
$1.79
2,500
$1.77
5,000
$1.75
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing