- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.350.3606.0
25.350.3606.0
Wieland Electric
PCB - Header - 5.08 mm - 6 Pole - 12 A - Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB - Header - 5.08 mm - 6 Pole - 12 A - Box
Search Keywords: 2535036060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.350.3606.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$0.712
250
$0.637
500
$0.622
1,000
$0.609
2,500
$0.597
5,000
$0.589
7,500
$0.588
10,000 +
$0.586
Click for Quote
Log in
to unlock special pricing