- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.350.3553.0
Wieland Electric
25.350.3553.0
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 2535035530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.350.3553.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 25.350.3553.0 RoHS compliant?
Yes, 25.350.3553.0 is RoHS compliant.
What is the lead time for 25.350.3553.0?
The standard lead time for 25.350.3553.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,406
Can Ship immediately
Minimum Order Quantity:
50
3 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.923
250
$0.750
500
$0.748
1,000
$0.716
2,500
$0.658
5,000
$0.656
7,500
$0.640
10,000 +
$0.638
Click for Quote
Log in
to unlock special pricing