- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.350.3506.0
25.350.3506.0
Wieland Electric
PCB - Header - 5.08 mm - 5 Pole - 12 A - Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB - Header - 5.08 mm - 5 Pole - 12 A - Box
Search Keywords: 2535035060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.350.3506.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.5888
250
$0.5268
500
$0.5254
1,000
$0.5147
2,500
$0.4936
5,000
$0.4924
7,500
$0.4873
10,000 +
$0.4861
Click for Quote
Log in
to unlock special pricing