- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.345.4553.0
Wieland Electric
25.345.4553.0
Conn Rising Cage Terminal Block F 15 POS 5.08mm Screw ST Cable Mount 15A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rising Cage Terminal Block F 15 POS 5.08mm Screw ST Cable Mount 15A Carton
Search Keywords: 2534545530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.345.4553.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rising Cage Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 5.08 mm |
| Number of Circuits: | 15 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Wire Size: | 12-22 AWG |
Product Guides
+
Frequently Asked Questions
Is 25.345.4553.0 RoHS compliant?
Yes, 25.345.4553.0 is RoHS compliant.
What is the lead time for 25.345.4553.0?
The standard lead time for 25.345.4553.0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
5
$11.16
25
$10.11
50
$9.66
100
$9.38
250
$8.86
500
$8.63
1,000 +
$8.50
Click for Quote
Log in
to unlock special pricing