- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.345.3653.0
25.345.3653.0
Wieland Electric
Conn Rising Cage Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rising Cage Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A Carton
Search Keywords: 2534536530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.345.3653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rising Cage Terminal Block
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
On Order:
370
can ship 6/5/26
Minimum Order Quantity:
10
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$3.87
100
$2.69
250
$2.47
500
$2.35
1,000
$2.34
2,500
$2.33
5,000
$2.31
7,500 +
$2.30
Click for Quote
Log in
to unlock special pricing