- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.340.1853.0
25.340.1853.0
Wieland Electric
Terminal Block - Header - 5.08 mm - 18 Positions - 15 A - 300 V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Header - 5.08 mm - 18 Positions - 15 A - 300 V
Search Keywords: 2534018530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.340.1853.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$10.02
25
$9.52
50
$9.30
100
$9.10
250
$8.92
500
$8.79
1,000 +
$8.65
Click for Quote
Log in
to unlock special pricing