- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.340.1653.1
25.340.1653.1
Wieland Electric
Pluggable PCB Terminal - Pitch 5.08mm - 16 Pole - 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable PCB Terminal - Pitch 5.08mm - 16 Pole - 12A
Search Keywords: 2534016531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.340.1653.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$42.09
10
$18.30
25
$9.07
50
$8.69
100
$8.46
250
$8.13
500 +
$7.93
Click for Quote
Log in
to unlock special pricing