- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.340.1653.0
Wieland Electric
25.340.1653.0
Conn Rising Cage Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 15A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rising Cage Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 15A Carton
Search Keywords: 2534016530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.340.1653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Rising Cage Terminal Block
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5.08 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.340.1653.0 RoHS compliant?
Yes, 25.340.1653.0 is RoHS compliant.
What is the lead time for 25.340.1653.0?
The standard lead time for 25.340.1653.0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
5
$7.94
25
$6.45
50
$6.44
100
$6.16
250
$5.66
500
$5.64
1,000
$5.51
2,500 +
$5.29
Click for Quote
Log in
to unlock special pricing