- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.340.1153.1
25.340.1153.1
Wieland Electric
Pluggable PCB Terminal - Pitch 5.08mm - 11 Pole - 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable PCB Terminal - Pitch 5.08mm - 11 Pole - 12A
Search Keywords: 2534011531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.340.1153.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
On Order:
50
can ship 6/18/26
Minimum Order Quantity:
5
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$7.09
50
$4.95
100
$4.60
250
$4.27
500
$4.25
1,000
$4.23
2,500
$4.21
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing