- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.340.1053.0
Wieland Electric
25.340.1053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords: 2534010530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.340.1053.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rising Cage Terminal Block |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 5.08 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Screw |
Product Guides
+
Frequently Asked Questions
Is 25.340.1053.0 RoHS compliant?
Yes, 25.340.1053.0 is RoHS compliant.
What is the lead time for 25.340.1053.0?
The standard lead time for 25.340.1053.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
692
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$5.47
50
$4.44
100
$4.24
250
$4.12
500
$3.89
1,000
$3.79
2,500
$3.69
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing