Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

25.340.0453.0

Pluggable Terminal Block - 4 Positions - 5.08mm Pitch - 22 to 12 AWG - 2.5mm² Max. Cross Section - 15A - 300V - Screw Terminat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pluggable Terminal Block - 4 Positions - 5.08mm Pitch - 22 to 12 AWG - 2.5mm² Max. Cross Section - 15A - 300V - Screw Termination - Grey.
Search Keywords: 2534004530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 25.340.0453.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rising Cage Terminal Block
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 5.08 mm
Number of Contacts: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25.340.0453.0 RoHS compliant?
Yes, 25.340.0453.0 is RoHS compliant.
What is the lead time for 25.340.0453.0?
The standard lead time for 25.340.0453.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,603
Ships today, if you order in
Minimum Order Quantity:
25
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.94
100
$1.80
250
$1.71
500
$1.64
1,000
$1.57
2,500
$1.47
5,000
$1.40
7,500 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!