- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.340.0353.1
25.340.0353.1
Wieland Electric
Pluggable PCB Terminal - Pitch 5.08mm - 3 Pole - 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable PCB Terminal - Pitch 5.08mm - 3 Pole - 12A
Search Keywords: 2534003531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.340.0353.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
100
$1.37
300
$1.34
500
$1.32
1,000
$1.28
2,500
$1.26
5,000
$1.25
7,500
$1.23
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing