- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.334.3353.1
25.334.3353.1
Wieland Electric
PCB Header - Pitch 5.00mm - 2x3 Pole - 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Header - Pitch 5.00mm - 2x3 Pole - 10A
Search Keywords: 2533433531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.334.3353.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
818
Ships today, if you order in
Minimum Order Quantity:
10
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$3.64
100
$2.54
250
$2.33
500
$2.21
1,000
$2.20
2,500
$2.19
5,000
$2.18
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments