- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.332.4953.1
25.332.4953.1
Wieland Electric
Terminal Block - Header - 5 mm - 19 Positions - 15 A - 300 V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Terminal Block - Header - 5 mm - 19 Positions - 15 A - 300 V
Search Keywords: 2533249531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.332.4953.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$2.91
100
$2.87
250
$2.80
500
$2.73
1,000
$2.69
2,500
$2.65
5,000
$2.61
7,500 +
$2.57
Click for Quote
Log in
to unlock special pricing