- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.332.4053.0
25.332.4053.0
Wieland Electric
Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole
Search Keywords: 2533240530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.332.4053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$1.191
100
$1.083
250
$1.066
500
$1.041
1,000
$1.019
2,500
$0.999
5,000
$0.986
7,500 +
$0.980
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments