- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.332.3753.1
25.332.3753.1
Wieland Electric
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 7 Position - Horizontal - Marked
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 7 Position - Horizontal - Marked
Search Keywords: 2533237531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.332.3753.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
On Order:
600
can ship 6/4/26
Stock lot only:
1
Minimum Order Quantity:
25
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1.331
25
$1.210
250
$1.150
500
$1.100
1,000
$1.040
2,500
$0.990
5,000
$0.940
7,500
$0.890
10,000 +
$0.850
Click for Quote
Log in
to unlock special pricing