- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.332.3553.1
25.332.3553.1
Wieland Electric
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 5 Position - Horizontal - Marked
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 5 Position - Horizontal - Marked
Search Keywords: 2533235531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.332.3553.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
441
Ships today, if you order in
Minimum Order Quantity:
50
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$0.5888
250
$0.5268
500
$0.5254
1,000
$0.5147
2,500
$0.4936
5,000
$0.4924
7,500
$0.4873
10,000 +
$0.4861
Click for Quote
Log in
to unlock special pricing