- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.332.2453.1
25.332.2453.1
Wieland Electric
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 24 Position - Horizontal - Marked
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 24 Position - Horizontal - Marked
Search Keywords: 2533224531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.332.2453.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$3.67
100
$3.59
250
$3.54
500
$3.44
1,000
$3.40
2,500
$3.36
5,000
$3.34
7,500 +
$3.33
Click for Quote
Log in
to unlock special pricing