- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.332.1553.1
25.332.1553.1
Wieland Electric
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 15 Position - Horizontal - Marked
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 15 Position - Horizontal - Marked
Search Keywords: 2533215531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.332.1553.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Buy all 49 in-stock or the regular minimum order quantity of 50
Stock lot only:
49
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2.563
50
$2.330
100
$2.300
250
$2.240
500
$2.200
1,000
$2.150
2,500
$2.120
5,000
$2.100
7,500 +
$2.090
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments