- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.330.4053.1
25.330.4053.1
Wieland Electric
Terminal Block - Header - 10 Positions - 5 mm Pitch - 15 A - 300 V - Vertical - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Header - 10 Positions - 5 mm Pitch - 15 A - 300 V - Vertical - Through Hole.
Search Keywords: 2533040531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.330.4053.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,864
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$2.17
100
$1.52
250
$1.41
500
$1.38
1,000
$1.32
2,500
$1.31
5,000
$1.30
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT