- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.330.3853.1
25.330.3853.1
Wieland Electric
Terminal Block - Header - 8 Positions - 5 mm Pitch - 15 A - 300 V - Vertical - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Header - 8 Positions - 5 mm Pitch - 15 A - 300 V - Vertical - Through Hole.
Search Keywords: 2533038531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.330.3853.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$1.263
250
$1.039
500
$0.996
1,000
$0.956
2,500
$0.920
5,000
$0.897
7,500
$0.886
10,000 +
$0.884
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments