- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.330.3253.1
25.330.3253.1
Wieland Electric
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 2 Position - Vertical - Marked
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 2 Position - Vertical - Marked
Search Keywords: 2533032531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.330.3253.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
955
Can Ship immediately
Minimum Order Quantity:
100
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
100
$0.3269
500
$0.2742
2,500
$0.2464
5,000
$0.2394
7,500
$0.2329
25,000
$0.2237
50,000 +
$0.2231
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT