- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.330.0453.1
25.330.0453.1
Wieland Electric
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 4 Position - Vertical - Marked - Volume (CM3): 23.900
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 4 Position - Vertical - Marked - Volume (CM3): 23.900
Search Keywords: 2533004531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.330.0453.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.685
250
$0.613
500
$0.603
1,000
$0.594
2,500
$0.574
5,000
$0.565
7,500
$0.557
10,000 +
$0.549
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments