- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.326.3853.1
25.326.3853.1
Wieland Electric
Terminal Block Plug - Type 8113B - 5mm Pitch - 8 Position - 90° Entry - Unmarked -Volume (CM3): 33.300
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block Plug - Type 8113B - 5mm Pitch - 8 Position - 90° Entry - Unmarked -Volume (CM3): 33.300
Search Keywords: 2532638531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.326.3853.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$2.83
50
$2.54
100
$2.53
250
$2.44
500
$2.38
1,000
$2.37
2,500
$2.32
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing