- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.326.0453.0
25.326.0453.0
Wieland Electric
A 4-pole pluggable connector from the fasis family, featuring a spring clamp termination system and 5 mm spacing.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 4-pole pluggable connector from the fasis family, featuring a spring clamp termination system and 5 mm spacing.
Search Keywords: 2532604530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.326.0453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rising Cage Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$3.41
50
$2.86
250
$2.65
500
$2.53
1,000
$2.43
2,500
$2.37
5,000
$2.30
7,500 +
$2.27
Click for Quote
Log in
to unlock special pricing